CBLSP010A | |
---|---|
DigiKey Part Number | RPC5805-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP010A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW 4. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
5 | ¥1.66600 | ¥8.33 |
10 | ¥1.38600 | ¥13.86 |
25 | ¥1.30560 | ¥32.64 |
50 | ¥1.24960 | ¥62.48 |
100 | ¥1.11110 | ¥111.11 |
250 | ¥1.05552 | ¥263.88 |
500 | ¥1.00008 | ¥500.04 |
1,000 | ¥0.97815 | ¥978.15 |