CBG-3-01 | |
---|---|
DigiKey Part Number | RPC3566-ND |
Manufacturer | |
Manufacturer Product Number | CBG-3-01 |
Description | C.B. EDGE GUIDE NATURAL NY 3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide, Natural | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.39100 | ¥83.91 |
25 | ¥8.04880 | ¥201.22 |
50 | ¥7.87560 | ¥393.78 |
100 | ¥7.53380 | ¥753.38 |
300 | ¥6.84887 | ¥2,054.66 |
500 | ¥6.16406 | ¥3,082.03 |
1,000 | ¥5.47912 | ¥5,479.12 |
2,500 | ¥4.96546 | ¥12,413.65 |