BHC-6-01 | |
---|---|
DigiKey Part Number | RPC3509-ND |
Manufacturer | |
Manufacturer Product Number | BHC-6-01 |
Description | BRD SPT SNAP FIT BARBED 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Barbed Fastener Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | BHC-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.118" (28.40mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
5 | ¥2.54600 | ¥12.73 |
10 | ¥2.12800 | ¥21.28 |
25 | ¥1.99840 | ¥49.96 |
50 | ¥1.91140 | ¥95.57 |
100 | ¥1.69950 | ¥169.95 |
250 | ¥1.61456 | ¥403.64 |
500 | ¥1.52962 | ¥764.81 |
1,000 | ¥1.44469 | ¥1,444.69 |