62PPM10BM35B | |
---|---|
DigiKey Part Number | 145-62PPM10BM35B-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM10BM35B |
Description | HOLE PLUG, 10MM HOLE, 0.8-3.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.394" (10.00mm) Nylon Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.394" (10.00mm) | |
Flange Diameter | 0.551" (14.00mm) | |
Panel Thickness | 0.031" ~ 0.138" (0.80mm ~ 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.48960 | ¥37.24 |
50 | ¥1.38900 | ¥69.45 |
100 | ¥1.29050 | ¥129.05 |
250 | ¥1.14156 | ¥285.39 |
500 | ¥1.09190 | ¥545.95 |
1,000 | ¥0.89339 | ¥893.39 |
3,000 | ¥0.81898 | ¥2,456.94 |