62MP0750V | |
---|---|
DigiKey Part Number | RPC7059-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0750V |
Description | HOLE PLUG 0.750" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 0.906" (23.01mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.85000 | ¥8.50 |
25 | ¥0.75840 | ¥18.96 |
50 | ¥0.70560 | ¥35.28 |
100 | ¥0.65630 | ¥65.63 |
250 | ¥0.58008 | ¥145.02 |
500 | ¥0.55510 | ¥277.55 |
1,000 | ¥0.45411 | ¥454.11 |
3,000 | ¥0.44417 | ¥1,332.51 |