62MP0187 | |
---|---|
DigiKey Part Number | RPC7078-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0187 |
Description | HOLE PLUG 0.187" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.187" (4.75mm) | |
Flange Diameter | 0.250" (6.35mm) 1/4" | |
Panel Thickness | 0.062" (1.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.78560 | ¥19.64 |
50 | ¥0.72440 | ¥36.22 |
100 | ¥0.70050 | ¥70.05 |
250 | ¥0.60392 | ¥150.98 |
500 | ¥0.57978 | ¥289.89 |
1,000 | ¥0.50727 | ¥507.27 |
3,000 | ¥0.45898 | ¥1,376.94 |