60SGN01165 | |
---|---|
DigiKey Part Number | 145-60SGN01165-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01165 |
Description | GROMMET NUT, .270X.270 HOLE, .06 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6 Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #6 | |
Head Diameter | 0.390" (9.91mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.050" (1.27mm) | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
5 | ¥1.34400 | ¥6.72 |
10 | ¥1.14800 | ¥11.48 |
25 | ¥0.95880 | ¥23.97 |
50 | ¥0.90120 | ¥45.06 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76612 | ¥191.53 |
500 | ¥0.72788 | ¥363.94 |
1,000 | ¥0.68962 | ¥689.62 |