60SGN00002 | |
---|---|
DigiKey Part Number | RPC7200-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00002 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.375" (9.53mm) | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
5 | ¥0.85000 | ¥4.25 |
10 | ¥0.73100 | ¥7.31 |
25 | ¥0.60880 | ¥15.22 |
50 | ¥0.57300 | ¥28.65 |
100 | ¥0.54830 | ¥54.83 |
250 | ¥0.48696 | ¥121.74 |
500 | ¥0.46280 | ¥231.40 |
1,000 | ¥0.43841 | ¥438.41 |