50M040070N016 | |
---|---|
DigiKey Part Number | 145-50M040070N016-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070N016 |
Description | PAN SLOTTED SCREW, M4 X .7 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.724" (18.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.69800 | ¥3.49 |
10 | ¥0.60400 | ¥6.04 |
25 | ¥0.50000 | ¥12.50 |
50 | ¥0.47100 | ¥23.55 |
100 | ¥0.45060 | ¥45.06 |
250 | ¥0.40092 | ¥100.23 |
500 | ¥0.38068 | ¥190.34 |
1,000 | ¥0.36071 | ¥360.71 |