50M030050T012 | |
---|---|
DigiKey Part Number | 145-50M030050T012-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050T012 |
Description | SLOTTED THUMB SCREW, M3 X .5 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.48mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.688" (17.48mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.86700 | ¥8.67 |
100 | ¥0.64780 | ¥64.78 |
1,000 | ¥0.51806 | ¥518.06 |
5,000 | ¥0.46049 | ¥2,302.45 |