50M030050N005 | |
---|---|
DigiKey Part Number | 145-50M030050N005-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050N005 |
Description | PAN SLOTTED SCREW, M3 X .5 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | - | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.268" (6.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.63000 | ¥3.15 |
10 | ¥0.53600 | ¥5.36 |
25 | ¥0.44560 | ¥11.14 |
50 | ¥0.41820 | ¥20.91 |
100 | ¥0.40040 | ¥40.04 |
250 | ¥0.35600 | ¥89.00 |
500 | ¥0.33834 | ¥169.17 |
1,000 | ¥0.32048 | ¥320.48 |