50M030050L010 | |
---|---|
DigiKey Part Number | 145-50M030050L010-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050L010 |
Description | 90 SLOTTED CSK SCREW, M3 X .5 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.248" (6.30mm) 1/4" | |
Head Height | - | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.64600 | ¥3.23 |
10 | ¥0.55300 | ¥5.53 |
25 | ¥0.45560 | ¥11.39 |
50 | ¥0.43020 | ¥21.51 |
100 | ¥0.41140 | ¥41.14 |
250 | ¥0.36588 | ¥91.47 |
500 | ¥0.34752 | ¥173.76 |
1,000 | ¥0.32915 | ¥329.15 |