50M030050H012 | |
---|---|
DigiKey Part Number | 145-50M030050H012-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050H012 |
Description | 90 SLOTTED CSK SCREW, M3 X .5 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.248" (6.30mm) 1/4" | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.406" (10.30mm) | |
Length - Overall | 0.472" (12.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.66400 | ¥3.32 |
10 | ¥0.56100 | ¥5.61 |
25 | ¥0.46920 | ¥11.73 |
50 | ¥0.44200 | ¥22.10 |
100 | ¥0.42340 | ¥42.34 |
250 | ¥0.37644 | ¥94.11 |
500 | ¥0.35740 | ¥178.70 |
1,000 | ¥0.33869 | ¥338.69 |