50M025045G012 | |
---|---|
DigiKey Part Number | 145-50M025045G012-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045G012 |
Description | FILLISTER PHILLIPS SCREW,M2.5 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
5 | ¥0.90200 | ¥4.51 |
10 | ¥0.77400 | ¥7.74 |
25 | ¥0.64600 | ¥16.15 |
50 | ¥0.60700 | ¥30.35 |
100 | ¥0.58150 | ¥58.15 |
250 | ¥0.51688 | ¥129.22 |
500 | ¥0.49120 | ¥245.60 |
1,000 | ¥0.46536 | ¥465.36 |