3404400068 | |
---|---|
DigiKey Part Number | 145-3404400068-ND |
Manufacturer | |
Manufacturer Product Number | 3404400068 |
Description | HEX SOCKET CAP SCREW, #4-40 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Socket Head Cap Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Socket Head Cap | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.183" (4.65mm) | |
Head Height | - | |
Length - Below Head | 0.688" (17.46mm) | |
Length - Overall | 0.800" (20.32mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.71400 | ¥3.57 |
10 | ¥0.61200 | ¥6.12 |
25 | ¥0.51000 | ¥12.75 |
50 | ¥0.47780 | ¥23.89 |
100 | ¥0.45740 | ¥45.74 |
250 | ¥0.40668 | ¥101.67 |
500 | ¥0.38646 | ¥193.23 |
1,000 | ¥0.36615 | ¥366.15 |