27PIF0025 | |
---|---|
DigiKey Part Number | RPC9389-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0025 |
Description | PUSH IN FASTENER, .124 HOLE, 1.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.164" (4.17mm) Snap Lock Pin 1.010" (25.65mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.164" (4.17mm) | |
Rivet Length | 1.092" (27.74mm) | |
Head Diameter | 0.234" (5.95mm) | |
Head Height | 0.038" (0.97mm) | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 1.010" (25.65mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
5 | ¥1.02000 | ¥5.10 |
10 | ¥0.87600 | ¥8.76 |
25 | ¥0.72760 | ¥18.19 |
50 | ¥0.68520 | ¥34.26 |
100 | ¥0.65630 | ¥65.63 |
250 | ¥0.58320 | ¥145.80 |
500 | ¥0.55394 | ¥276.97 |
1,000 | ¥0.52478 | ¥524.78 |