27MMP003 | |
---|---|
DigiKey Part Number | 145-27MMP003-ND |
Manufacturer | |
Manufacturer Product Number | 27MMP003 |
Description | PCB SUPPORT, LOCKING, .098/.098 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.098" (2.49mm) | |
Support Panel Thickness | 0.062" (1.58mm) 1/16" | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.93320 | ¥193.32 |
1,000 | ¥1.64303 | ¥1,643.03 |
5,000 | ¥1.30473 | ¥6,523.65 |