24SW0375 | |
---|---|
DigiKey Part Number | RPC9632-ND |
Manufacturer | |
Manufacturer Product Number | 24SW0375 |
Description | SHOULDER WASHER, 3/8 SCREW, .385 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.060" (1.52mm) | |
Length - Below Head | 0.060" (1.52mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
5 | ¥0.81600 | ¥4.08 |
10 | ¥0.69700 | ¥6.97 |
25 | ¥0.58480 | ¥14.62 |
50 | ¥0.54920 | ¥27.46 |
100 | ¥0.52540 | ¥52.54 |
250 | ¥0.46688 | ¥116.72 |
500 | ¥0.44374 | ¥221.87 |
1,000 | ¥0.42037 | ¥420.37 |