235835 | |
---|---|
DigiKey Part Number | RPC3477-ND |
Manufacturer | |
Manufacturer Product Number | 235835 |
Description | CONN SLEEVE 0.187 1POS BLUE TRAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Blue, Transparent 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue, Transparent | |
Material | PVC | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.60080 | ¥40.02 |
50 | ¥1.55740 | ¥77.87 |
100 | ¥1.53640 | ¥153.64 |
250 | ¥1.43144 | ¥357.86 |
500 | ¥1.34738 | ¥673.69 |
1,000 | ¥1.22103 | ¥1,221.03 |
5,000 | ¥1.17890 | ¥5,894.50 |