17W02590 | |
---|---|
DigiKey Part Number | RPC9719-ND |
Manufacturer | |
Manufacturer Product Number | 17W02590 |
Description | FLAT WASHER, .081 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.025" (0.64mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.081" (2.06mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.025" (0.64mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.39400 | ¥1.97 |
10 | ¥0.36600 | ¥3.66 |
25 | ¥0.32880 | ¥8.22 |
50 | ¥0.30560 | ¥15.28 |
100 | ¥0.28330 | ¥28.33 |
250 | ¥0.25812 | ¥64.53 |
500 | ¥0.24152 | ¥120.76 |
1,000 | ¥0.22677 | ¥226.77 |