16CW010040 | |
---|---|
DigiKey Part Number | RPC9945-ND |
Manufacturer | |
Manufacturer Product Number | 16CW010040 |
Description | CUPPED WASHER, #10 SCREW, .194 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.230" (5.84mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.470" (11.94mm) | |
Thickness - Overall | 0.230" (5.84mm) | |
Length - Below Head | 0.190" (4.83mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.57800 | ¥2.89 |
10 | ¥0.50200 | ¥5.02 |
25 | ¥0.41480 | ¥10.37 |
50 | ¥0.39100 | ¥19.55 |
100 | ¥0.37490 | ¥37.49 |
250 | ¥0.33324 | ¥83.31 |
500 | ¥0.31658 | ¥158.29 |
1,000 | ¥0.29984 | ¥299.84 |