15TSP140 | |
---|---|
DigiKey Part Number | 145-15TSP140-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP140 |
Description | ROUND STANDOFF, #6-32 THREAD, .1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
5 | ¥3.11200 | ¥15.56 |
10 | ¥2.60100 | ¥26.01 |
25 | ¥2.44160 | ¥61.04 |
50 | ¥2.33780 | ¥116.89 |
100 | ¥2.07770 | ¥207.77 |
250 | ¥1.97400 | ¥493.50 |
500 | ¥1.87010 | ¥935.05 |
1,000 | ¥1.76621 | ¥1,766.21 |