15TSP055 | |
---|---|
DigiKey Part Number | 145-15TSP055-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP055 |
Description | ROUND STANDOFF, #2-56 THREAD, .4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
5 | ¥3.87600 | ¥19.38 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥3.04000 | ¥76.00 |
50 | ¥2.91080 | ¥145.54 |
100 | ¥2.58780 | ¥258.78 |
250 | ¥2.45820 | ¥614.55 |
500 | ¥2.32866 | ¥1,164.33 |
1,000 | ¥2.19935 | ¥2,199.35 |