15TSP036 | |
---|---|
DigiKey Part Number | 145-15TSP036-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP036 |
Description | ROUND STANDOFF, #4-40 THREAD, .6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
5 | ¥4.18200 | ¥20.91 |
10 | ¥3.48500 | ¥34.85 |
25 | ¥3.27800 | ¥81.95 |
50 | ¥3.13700 | ¥156.85 |
100 | ¥2.78840 | ¥278.84 |
250 | ¥2.64896 | ¥662.24 |
500 | ¥2.50956 | ¥1,254.78 |
1,000 | ¥2.37014 | ¥2,370.14 |