15TSP030 | |
---|---|
DigiKey Part Number | 145-15TSP030-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP030 |
Description | ROUND STANDOFF, #10-32 THREAD, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
5 | ¥6.51200 | ¥32.56 |
10 | ¥5.85700 | ¥58.57 |
25 | ¥5.20600 | ¥130.15 |
50 | ¥4.68580 | ¥234.29 |
100 | ¥4.55500 | ¥455.50 |
250 | ¥4.42504 | ¥1,106.26 |
500 | ¥4.29498 | ¥2,147.49 |
1,000 | ¥3.90452 | ¥3,904.52 |