15TSP010 | |
---|---|
DigiKey Part Number | 145-15TSP010-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP010 |
Description | ROUND STANDOFF, #6-32 THREAD, 1. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
5 | ¥4.74400 | ¥23.72 |
10 | ¥3.94500 | ¥39.45 |
25 | ¥3.71000 | ¥92.75 |
50 | ¥3.55180 | ¥177.59 |
100 | ¥3.15740 | ¥315.74 |
250 | ¥2.99956 | ¥749.89 |
500 | ¥2.84162 | ¥1,420.81 |
1,000 | ¥2.68383 | ¥2,683.83 |