14HTSP003 | |
---|---|
DigiKey Part Number | 145-14HTSP003-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP003 |
Description | HEX THREADED STANDOFF, #4-40 THR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
5 | ¥4.84600 | ¥24.23 |
10 | ¥4.03800 | ¥40.38 |
25 | ¥3.79160 | ¥94.79 |
50 | ¥3.63180 | ¥181.59 |
100 | ¥3.22790 | ¥322.79 |
250 | ¥3.06656 | ¥766.64 |
500 | ¥2.90520 | ¥1,452.60 |
1,000 | ¥2.74377 | ¥2,743.77 |