13SP104 | |
---|---|
DigiKey Part Number | RPC6668-ND |
Manufacturer | |
Manufacturer Product Number | 13SP104 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.312" (7.92mm) | |
Material | ||
Plating | - | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.54400 | ¥2.72 |
10 | ¥0.46800 | ¥4.68 |
25 | ¥0.39120 | ¥9.78 |
50 | ¥0.36560 | ¥18.28 |
100 | ¥0.35030 | ¥35.03 |
250 | ¥0.31184 | ¥77.96 |
500 | ¥0.29618 | ¥148.09 |
1,000 | ¥0.28054 | ¥280.54 |