13RS037033 | |
---|---|
DigiKey Part Number | 145-13RS037033-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037033 |
Description | ROUND SPACER, .315 ID, .375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.162" (4.12mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.162" (4.12mm) | |
Length - Overall | 0.162" (4.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.51000 | ¥5.10 |
100 | ¥0.38430 | ¥38.43 |
1,000 | ¥0.30740 | ¥307.40 |
5,000 | ¥0.27328 | ¥1,366.40 |