13RS025025 | |
---|---|
DigiKey Part Number | 145-13RS025025-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025025 |
Description | ROUND SPACER, .205 ID, .250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.245" (6.22mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.205" (5.21mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.245" (6.22mm) | |
Length - Overall | 0.245" (6.22mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.42600 | ¥2.13 |
10 | ¥0.37400 | ¥3.74 |
25 | ¥0.30960 | ¥7.74 |
50 | ¥0.29080 | ¥14.54 |
100 | ¥0.27800 | ¥27.80 |