13ME021 | |
---|---|
DigiKey Part Number | 145-13ME021-ND |
Manufacturer | |
Manufacturer Product Number | 13ME021 |
Description | ROUND SPACER, 3.2MM ID, 5MM OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
5 | ¥1.41200 | ¥7.06 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.00640 | ¥25.16 |
50 | ¥0.94700 | ¥47.35 |
100 | ¥0.90620 | ¥90.62 |
250 | ¥0.80592 | ¥201.48 |
500 | ¥0.76562 | ¥382.81 |
1,000 | ¥0.72524 | ¥725.24 |