12SWS2561 | |
---|---|
DigiKey Part Number | RPC6391-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2561 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.312" (7.92mm) | |
Diameter - Outside | 0.434" (11.02mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.06000 | ¥2.06 |
5 | ¥1.75200 | ¥8.76 |
10 | ¥1.46600 | ¥14.66 |
25 | ¥1.37640 | ¥34.41 |
50 | ¥1.31740 | ¥65.87 |
100 | ¥1.17090 | ¥117.09 |
250 | ¥1.11224 | ¥278.06 |
500 | ¥1.05360 | ¥526.80 |
1,000 | ¥0.99505 | ¥995.05 |