12SWS2556 | |
---|---|
DigiKey Part Number | RPC6509-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2556 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Shoulder Washer 0.219" (5.56mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.375" (9.53mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.219" (5.56mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.16000 | ¥1.16 |
5 | ¥1.00200 | ¥5.01 |
10 | ¥0.85800 | ¥8.58 |
25 | ¥0.71880 | ¥17.97 |
50 | ¥0.67400 | ¥33.70 |
100 | ¥0.64530 | ¥64.53 |
250 | ¥0.57380 | ¥143.45 |
500 | ¥0.54502 | ¥272.51 |
1,000 | ¥0.51634 | ¥516.34 |