12SWS1053 | |
---|---|
DigiKey Part Number | RPC6481-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1053 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.62600 | ¥3.13 |
10 | ¥0.53600 | ¥5.36 |
25 | ¥0.44680 | ¥11.17 |
50 | ¥0.42020 | ¥21.01 |
100 | ¥0.40130 | ¥40.13 |
250 | ¥0.35680 | ¥89.20 |
500 | ¥0.33894 | ¥169.47 |
1,000 | ¥0.32106 | ¥321.06 |