12SWS1001 | |
---|---|
DigiKey Part Number | RPC6375-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1001 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.260" (6.60mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Thickness - Overall | 0.437" (11.10mm) 7/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.80400 | ¥4.02 |
10 | ¥0.68800 | ¥6.88 |
25 | ¥0.57200 | ¥14.30 |
50 | ¥0.53640 | ¥26.82 |
100 | ¥0.51400 | ¥51.40 |
250 | ¥0.45692 | ¥114.23 |
500 | ¥0.43404 | ¥217.02 |
1,000 | ¥0.41125 | ¥411.25 |