12SWS0448 | |
---|---|
DigiKey Part Number | RPC6465-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0448 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.187" (4.75mm) | |
Diameter - Shoulder | 0.312" (7.93mm) | |
Length - Below Head | 0.093" (2.36mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.66200 | ¥3.31 |
10 | ¥0.56300 | ¥5.63 |
25 | ¥0.47200 | ¥11.80 |
50 | ¥0.44340 | ¥22.17 |
100 | ¥0.42370 | ¥42.37 |
250 | ¥0.37680 | ¥94.20 |
500 | ¥0.35804 | ¥179.02 |
1,000 | ¥0.33928 | ¥339.28 |