12SWS0203 | |
---|---|
DigiKey Part Number | RPC6382-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0203 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Shoulder Washer 0.140" (3.56mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Thickness - Overall | 0.140" (3.56mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.60800 | ¥3.04 |
10 | ¥0.51800 | ¥5.18 |
25 | ¥0.42920 | ¥10.73 |
50 | ¥0.40220 | ¥20.11 |
100 | ¥0.38520 | ¥38.52 |
250 | ¥0.34248 | ¥85.62 |
500 | ¥0.32552 | ¥162.76 |
1,000 | ¥0.30844 | ¥308.44 |