12SWS0187 | |
---|---|
DigiKey Part Number | RPC8935-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0187 |
Description | SHOULDER WASHER .089 ID .187 OD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Thickness - Overall | 0.031" (0.79mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.44600 | ¥2.23 |
10 | ¥0.38400 | ¥3.84 |
25 | ¥0.31840 | ¥7.96 |
50 | ¥0.29860 | ¥14.93 |
100 | ¥0.28600 | ¥28.60 |
250 | ¥0.25420 | ¥63.55 |
500 | ¥0.24152 | ¥120.76 |
1,000 | ¥0.22882 | ¥228.82 |