10SCM006006 | |
---|---|
DigiKey Part Number | RPC8903-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM006006 |
Description | SHOULDER WASHER 6.1MM ID 12.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.240" (6.10mm) | |
Diameter - Shoulder | 0.315" (8.00mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.88400 | ¥8.84 |
500 | ¥0.55938 | ¥279.69 |
1,000 | ¥0.52997 | ¥529.97 |
5,000 | ¥0.47107 | ¥2,355.35 |