005474059914 | |
---|---|
DigiKey Part Number | RPC3438-ND |
Manufacturer | |
Manufacturer Product Number | 005474059914 |
Description | RND SPACER #10 POLYSTYRENE 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.984" (25.00mm) Black |
EDA/CAD Models | 005474059914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
5 | ¥1.66600 | ¥8.33 |
10 | ¥1.38600 | ¥13.86 |
25 | ¥1.30560 | ¥32.64 |
50 | ¥1.25140 | ¥62.57 |
100 | ¥1.11200 | ¥111.20 |
250 | ¥1.05620 | ¥264.05 |
500 | ¥1.00060 | ¥500.30 |
1,000 | ¥0.97866 | ¥978.66 |