005474000014 | |
---|---|
DigiKey Part Number | RPC3437-ND |
Manufacturer | |
Manufacturer Product Number | 005474000014 |
Description | RND SPACER #10 POLYSTYRENE 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005474000014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
5 | ¥1.88800 | ¥9.44 |
10 | ¥1.57300 | ¥15.73 |
25 | ¥1.47920 | ¥36.98 |
50 | ¥1.41800 | ¥70.90 |
100 | ¥1.25990 | ¥125.99 |
250 | ¥1.19732 | ¥299.33 |
500 | ¥1.13424 | ¥567.12 |
1,000 | ¥1.10941 | ¥1,109.41 |