005466859914 | |
---|---|
DigiKey Part Number | RPC3432-ND |
Manufacturer | |
Manufacturer Product Number | 005466859914 |
Description | RND SPACER #10 POLYSTYRENE 18MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.709" (18.00mm) Black |
EDA/CAD Models | 005466859914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.51400 | ¥7.57 |
10 | ¥1.25800 | ¥12.58 |
25 | ¥1.18000 | ¥29.50 |
50 | ¥1.12900 | ¥56.45 |
100 | ¥1.00310 | ¥100.31 |
250 | ¥0.95316 | ¥238.29 |
500 | ¥0.90282 | ¥451.41 |
1,000 | ¥0.88311 | ¥883.11 |