005463200014 | |
---|---|
DigiKey Part Number | RPC3427-ND |
Manufacturer | |
Manufacturer Product Number | 005463200014 |
Description | RND SPACER #10 POLYSTYRENE 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005463200014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
5 | ¥1.29200 | ¥6.46 |
10 | ¥1.08000 | ¥10.80 |
25 | ¥1.01680 | ¥25.42 |
50 | ¥0.97420 | ¥48.71 |
100 | ¥0.86540 | ¥86.54 |
250 | ¥0.82224 | ¥205.56 |
500 | ¥0.77906 | ¥389.53 |
1,000 | ¥0.76188 | ¥761.88 |