005434059914 | |
---|---|
DigiKey Part Number | RPC3413-ND |
Manufacturer | |
Manufacturer Product Number | 005434059914 |
Description | ROUND SPACER #8 POLYSTYRENE 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 0.787" (20.00mm) Black |
EDA/CAD Models | 005434059914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
5 | ¥0.95200 | ¥4.76 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.74800 | ¥18.70 |
50 | ¥0.71580 | ¥35.79 |
100 | ¥0.63590 | ¥63.59 |
250 | ¥0.60392 | ¥150.98 |
500 | ¥0.57214 | ¥286.07 |
1,000 | ¥0.55955 | ¥559.55 |