005431000014 | |
---|---|
DigiKey Part Number | RPC3410-ND |
Manufacturer | |
Manufacturer Product Number | 005431000014 |
Description | ROUND SPACER #8 POLYSTYRENE 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 0.591" (15.00mm) Natural |
EDA/CAD Models | 005431000014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
5 | ¥1.68400 | ¥8.42 |
10 | ¥1.40300 | ¥14.03 |
25 | ¥1.31920 | ¥32.98 |
50 | ¥1.26320 | ¥63.16 |
100 | ¥1.12300 | ¥112.30 |
250 | ¥1.06672 | ¥266.68 |
500 | ¥1.01062 | ¥505.31 |
1,000 | ¥0.95452 | ¥954.52 |