005428000014 | |
---|---|
DigiKey Part Number | RPC3408-ND |
Manufacturer | |
Manufacturer Product Number | 005428000014 |
Description | ROUND SPACER #8 POLYSTYRENE 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005428000014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
5 | ¥0.98600 | ¥4.93 |
10 | ¥0.82500 | ¥8.25 |
25 | ¥0.77880 | ¥19.47 |
50 | ¥0.74640 | ¥37.32 |
100 | ¥0.66310 | ¥66.31 |
250 | ¥0.62976 | ¥157.44 |
500 | ¥0.59644 | ¥298.22 |
1,000 | ¥0.58335 | ¥583.35 |