005371200014 | |
---|---|
DigiKey Part Number | RPC3384-ND |
Manufacturer | |
Manufacturer Product Number | 005371200014 |
Description | ROUND SPACER #4 POLYSTYRENE 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 0.079" (2.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005371200014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
5 | ¥0.80000 | ¥4.00 |
10 | ¥0.68900 | ¥6.89 |
25 | ¥0.57480 | ¥14.37 |
50 | ¥0.54060 | ¥27.03 |
100 | ¥0.51770 | ¥51.77 |
250 | ¥0.46008 | ¥115.02 |
500 | ¥0.43696 | ¥218.48 |
1,000 | ¥0.41392 | ¥413.92 |