005277000005 | |
---|---|
DigiKey Part Number | RPC2976-ND |
Manufacturer | |
Manufacturer Product Number | 005277000005 |
Description | ROUND SPACER #4 ACETAL 3MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Acetal 0.118" (3.00mm) Natural |
EDA/CAD Models | 005277000005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.53000 | ¥7.65 |
10 | ¥1.31800 | ¥13.18 |
25 | ¥1.09840 | ¥27.46 |
50 | ¥1.03040 | ¥51.52 |
100 | ¥0.98700 | ¥98.70 |
250 | ¥0.87768 | ¥219.42 |
500 | ¥0.83362 | ¥416.81 |
1,000 | ¥0.78985 | ¥789.85 |