005243059905 | |
---|---|
DigiKey Part Number | RPC3356-ND |
Manufacturer | |
Manufacturer Product Number | 005243059905 |
Description | ROUND SPACER #2 ACETAL 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Acetal 0.197" (5.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005243059905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.56400 | ¥7.82 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.11880 | ¥27.97 |
50 | ¥1.05080 | ¥52.54 |
100 | ¥1.00650 | ¥100.65 |
250 | ¥0.89468 | ¥223.67 |
500 | ¥0.84978 | ¥424.89 |
1,000 | ¥0.80515 | ¥805.15 |