389 | |
---|---|
DigiKey Part Number | RPC2295-ND |
Manufacturer | |
Manufacturer Product Number | 389 |
Description | CONCEALED HINGE STEEL ZN FINISH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 389 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 110° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥24.67100 | ¥246.71 |
100 | ¥19.47460 | ¥1,947.46 |
1,000 | ¥17.52679 | ¥17,526.79 |